



UPM1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-17410-1-ND - Cut Tape (CT) 493-17410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD1TD | Nichicon | 237 | 493-5022-1-ND | 0,48000 Kč | Direct |
| UPW1E331MPD6TD | Nichicon | 7 145 | 493-11723-1-ND | 0,47000 Kč | Upgrade |
| UPM1C331MPD | Nichicon | 985 | 493-15712-ND | 0,44000 Kč | Parametric Equivalent |
| UPM1C331MPD1TD | Nichicon | 2 856 | 493-7391-1-ND | 0,73000 Kč | Parametric Equivalent |
| UPW1E331MPD6 | Nichicon | 6 302 | 493-1825-ND | 0,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 8,57140 Kč | 428,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,82902 Kč | 9 658,04 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

