



UPJ1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5022-1-ND - Cut Tape (CT) 493-5022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C331MPD1TA | Nichicon | 79 | 493-17410-1-ND | 0,73000 Kč | Direct |
| UPM1C331MPD1TD | Nichicon | 2 856 | 493-7391-1-ND | 0,73000 Kč | Direct |
| UPW1E331MPD6TD | Nichicon | 7 145 | 493-11723-1-ND | 0,47000 Kč | Upgrade |
| UPJ1C331MPD | Nichicon | 5 823 | 493-17023-ND | 0,48000 Kč | Parametric Equivalent |
| UPJ1C331MPD1TA | Nichicon | 1 950 | 493-UPJ1C331MPD1TACT-ND | 0,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 4,81060 Kč | 481,06 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45207 Kč | 3 452,07 Kč |
| 2 000 | 3,18099 Kč | 6 361,98 Kč |
| 3 000 | 3,04401 Kč | 9 132,03 Kč |
| 5 000 | 2,89138 Kč | 14 456,90 Kč |
| 7 000 | 2,80164 Kč | 19 611,48 Kč |
| 10 000 | 2,71494 Kč | 27 149,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

