



UPJ1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1C331MPD1TACT-ND - Cut Tape (CT) UPJ1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E331MPD6TA | Nichicon | 1 857 | 493-17685-1-ND | 12,81000 Kč | Upgrade |
| UPJ1C331MPD | Nichicon | 5 823 | 493-17023-ND | 11,76000 Kč | Parametric Equivalent |
| UPJ1C331MPD1TD | Nichicon | 237 | 493-5022-1-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,18810 Kč | 618,81 Kč |
| 500 | 4,90976 Kč | 2 454,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,50638 Kč | 4 506,38 Kč |
| 2 000 | 4,17105 Kč | 8 342,10 Kč |
| 3 000 | 4,00180 Kč | 12 005,40 Kč |
| 5 000 | 3,81307 Kč | 19 065,35 Kč |
| 7 000 | 3,70216 Kč | 25 915,12 Kč |
| 10 000 | 3,59496 Kč | 35 949,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

