Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPM0J682MHD | |
|---|---|
DigiKey Part Number | 493-5585-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J682MHD |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J682MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,50313 Kč | 6 150,94 Kč |
| Unit Price without VAT: | 20,50313 Kč |
|---|---|
| Unit Price with VAT: | 24,80879 Kč |








