6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J682

DigiKey Part Number
P10213-ND
Manufacturer
Manufacturer Product Number
EEU-FC0J682
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.172 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1031,14000 Kč311,40 Kč
5024,41220 Kč1 220,61 Kč
10022,29150 Kč2 229,15 Kč
50018,63908 Kč9 319,54 Kč
1 00017,48965 Kč17 489,65 Kč
2 50016,26354 Kč40 658,85 Kč
5 00015,51702 Kč77 585,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč