


EEU-FC0J682S | |
|---|---|
DigiKey Part Number | P10214-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J682S |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J682S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.117 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 50 | 27,25120 Kč | 1 362,56 Kč |
| 100 | 24,93090 Kč | 2 493,09 Kč |
| 500 | 20,93584 Kč | 10 467,92 Kč |
| 1 000 | 19,67933 Kč | 19 679,33 Kč |
| 2 500 | 18,33881 Kč | 45 847,02 Kč |
| 5 000 | 17,52266 Kč | 87 613,30 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

