



UPJ1J470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1J470MPD1TACT-ND - Cut Tape (CT) UPJ1J470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J470MPD1TA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J470MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 365 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J470MPD1TA | Nichicon | 1 648 | 493-UPW1J470MPD1TACT-ND | 0,41000 Kč | Direct |
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 0,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 100 | 4,20380 Kč | 420,38 Kč |
| 500 | 3,28408 Kč | 1 642,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,99347 Kč | 2 993,47 Kč |
| 2 000 | 2,75169 Kč | 5 503,38 Kč |
| 3 000 | 2,62958 Kč | 7 888,74 Kč |
| 5 000 | 2,49339 Kč | 12 466,95 Kč |
| 7 000 | 2,41333 Kč | 16 893,31 Kč |
| 10 000 | 2,33597 Kč | 23 359,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

