330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C331MPD1TA

DigiKey Part Number
493-UPJ1C331MPD1TACT-ND - Cut Tape (CT)
UPJ1C331MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C331MPD1TA
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C331MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
180 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E331MPD6TANichicon1 857493-17685-1-ND12,81000 KčUpgrade
UPJ1C331MPDNichicon5 823493-17023-ND11,76000 KčParametric Equivalent
UPJ1C331MPD1TDNichicon237493-5022-1-ND11,76000 KčParametric Equivalent
In-Stock: 1 950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,26000 Kč92,60 Kč
506,92940 Kč346,47 Kč
1006,18810 Kč618,81 Kč
5004,90976 Kč2 454,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,50638 Kč4 506,38 Kč
2 0004,17105 Kč8 342,10 Kč
3 0004,00180 Kč12 005,40 Kč
5 0003,81307 Kč19 065,35 Kč
7 0003,70216 Kč25 915,12 Kč
10 0003,59496 Kč35 949,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč