Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1A392MHD6 | |
|---|---|
DigiKey Part Number | UPJ1A392MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A392MHD6 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A392MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,64918 Kč | 4 659,67 Kč |
| Unit Price without VAT: | 11,64918 Kč |
|---|---|
| Unit Price with VAT: | 14,09551 Kč |










