ELXY100ELL392ML25S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 15,28236 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 43,68000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 346
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 968
Unit Price: 56,27000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 351
Unit Price: 41,37000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 14,41092 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 16,07572 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 492
Unit Price: 44,10000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 13,65710 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 11,64918 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 16,79945 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 17,17323 Kč
Datasheet

Similar


Nichicon
In Stock: 579
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 425
Unit Price: 44,10000 Kč
Datasheet
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL392ML25S

DigiKey Part Number
565-1764-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL392ML25S
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY100ELL392ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.5525 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25017,47872 Kč4 369,68 Kč
Unit Price without VAT:17,47872 Kč
Unit Price with VAT:21,14925 Kč