


ELXZ100ELL392MK30S | |
|---|---|
DigiKey Part Number | 565-1912-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL392MK30S |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL392MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.7325 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.31 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,01100 Kč | 280,11 Kč |
| 50 | 21,85900 Kč | 1 092,95 Kč |
| 100 | 19,91450 Kč | 1 991,45 Kč |
| 500 | 16,56616 Kč | 8 283,08 Kč |
| 1 000 | 15,51227 Kč | 15 512,27 Kč |
| 2 500 | 14,38800 Kč | 35 970,00 Kč |
| 5 000 | 13,70329 Kč | 68 516,45 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

