UPJ0J682MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 28,33820 Kč
Datasheet

Similar


Nichicon
In Stock: 398
Unit Price: 45,78000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 22,23016 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 275
Unit Price: 47,25000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 18,63908 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 196
Unit Price: 52,29000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 20,93584 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 18,12254 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 18,00536 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 18,54628 Kč
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J682MHD6

DigiKey Part Number
UPJ0J682MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ0J682MHD6
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J682MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 10 kHz
Impedance
39 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30015,19137 Kč4 557,41 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19137 Kč
Unit Price with VAT:18,38156 Kč