2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD2G2R2MPD1TA

DigiKey Part Number
493-ULD2G2R2MPD1TACT-ND - Cut Tape (CT)
ULD2G2R2MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2G2R2MPD1TA
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G2R2MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
80 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G2R2MPDNichicon2 849493-16912-ND0,75000 KčParametric Equivalent
ULD2G2R2MPD1TDNichicon1 037493-13879-1-ND0,75000 KčParametric Equivalent
400LLE2.2MEFC8X11.5Rubycon551400LLE2.2MEFC8X11.5-ND0,59000 KčParametric Equivalent
400LLE2.2MEFCT78X11.5Rubycon0400LLE2.2MEFCT78X11.5-ND0,13629 KčParametric Equivalent
400LLE2R2MEFC8X11.5Rubycon01189-1329-ND0,48000 KčParametric Equivalent
In-Stock: 126
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,65100 Kč86,51 Kč
506,45480 Kč322,74 Kč
1005,75770 Kč575,77 Kč
5004,55488 Kč2 277,44 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,90542 Kč3 905,42 Kč
2 0003,60630 Kč7 212,60 Kč
3 0003,45515 Kč10 365,45 Kč
5 0003,28673 Kč16 433,65 Kč
7 0003,18774 Kč22 314,18 Kč
10 0003,09204 Kč30 920,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč