Parametric Equivalent
Parametric Equivalent
Direct

400LLE2R2MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1329-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE2R2MEFC8X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE2R2MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | 14,70000 Kč | Parametric Equivalent |
| 400LLE2.2MEFCT78X11.5 | Rubycon | 0 | 400LLE2.2MEFCT78X11.5-ND | 3,36714 Kč | Parametric Equivalent |
| ULD2G2R2MPD | Nichicon | 2 849 | 493-16912-ND | 18,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 100 | 4,89670 Kč | 489,67 Kč |
| 500 | 3,84096 Kč | 1 920,48 Kč |
| 2 000 | 3,23065 Kč | 6 461,30 Kč |
| 4 000 | 3,00025 Kč | 12 001,00 Kč |
| 6 000 | 2,88397 Kč | 17 303,82 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




