2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2G2R2MPD1TD

DigiKey Part Number
493-13879-1-ND - Cut Tape (CT)
493-13879-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2G2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G2R2MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G2R2MPDNichicon2 849493-16912-ND18,48000 KčParametric Equivalent
ULD2G2R2MPD1TANichicon126493-ULD2G2R2MPD1TACT-ND13,86000 KčParametric Equivalent
400LLE2.2MEFCTA8X11.5Rubycon0400LLE2.2MEFCTA8X11.5-ND3,36714 KčDirect
400LLE2.2MEFC8X11.5Rubycon551400LLE2.2MEFC8X11.5-ND14,70000 KčParametric Equivalent
400LLE2.2MEFCT78X11.5Rubycon0400LLE2.2MEFCT78X11.5-ND3,36714 KčParametric Equivalent
In-Stock: 1 037
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,63300 Kč116,33 Kč
508,78140 Kč439,07 Kč
1007,87220 Kč787,22 Kč
5006,30822 Kč3 154,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,81477 Kč5 814,77 Kč
2 0005,40478 Kč10 809,56 Kč
3 0005,19784 Kč15 593,52 Kč
5 0004,96716 Kč24 835,80 Kč
7 0004,83161 Kč33 821,27 Kč
10 0004,70061 Kč47 006,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč