



UKW1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10757-1-ND - Cut Tape (CT) 493-10757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C331MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1C331MPD1TD | Nichicon | 3 230 | 493-10982-1-ND | 7,35000 Kč | Direct |
| UVR1C331MPD1TD | Nichicon | 2 581 | 493-5911-1-ND | 7,14000 Kč | Direct |
| UHE1C331MPD1TD | Nichicon | 5 618 | 493-15232-1-ND | 11,34000 Kč | Upgrade |
| UKA1C331MPD1TD | Nichicon | 578 | 493-4644-1-ND | 20,16000 Kč | Upgrade |
| UKA1E331MPD1TD | Nichicon | 1 766 | 493-4652-1-ND | 20,16000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 50 | 7,45420 Kč | 372,71 Kč |
| 100 | 6,66480 Kč | 666,48 Kč |
| 500 | 5,30494 Kč | 2 652,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87574 Kč | 4 875,74 Kč |
| 2 000 | 4,51877 Kč | 9 037,54 Kč |
| 3 000 | 4,33861 Kč | 13 015,83 Kč |
| 5 000 | 4,13778 Kč | 20 688,90 Kč |
| 7 000 | 4,01977 Kč | 28 138,39 Kč |
| 10 000 | 3,90569 Kč | 39 056,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

