330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1C331MPD1TD

DigiKey Part Number
493-10982-1-ND - Cut Tape (CT)
493-10982-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C331MPD1TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1C331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1C331MPD1TDNichicon578493-4644-1-ND20,16000 KčDirect
UKW1C331MPD1TDNichicon1 276493-10757-1-ND15,75000 KčDirect
UHE1C331MPD1TDNichicon5 618493-15232-1-ND11,34000 KčUpgrade
UKA1E331MPD1TDNichicon1 766493-4652-1-ND20,16000 KčUpgrade
UPA1C331MPD1TDNichicon0493-4887-1-ND11,34000 KčUpgrade
In-Stock: 3 230
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,53600 Kč45,36 Kč
503,31340 Kč165,67 Kč
1002,92500 Kč292,50 Kč
5002,25182 Kč1 125,91 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,03891 Kč2 038,91 Kč
2 0001,86179 Kč3 723,58 Kč
3 0001,77230 Kč5 316,90 Kč
5 0001,67253 Kč8 362,65 Kč
7 0001,61382 Kč11 296,74 Kč
10 0001,55711 Kč15 571,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč