



UVR1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5911-1-ND - Cut Tape (CT) 493-5911-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,80740 Kč | 280,74 Kč |
| 500 | 2,15776 Kč | 1 078,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,95218 Kč | 1 952,18 Kč |
| 2 000 | 1,78126 Kč | 3 562,52 Kč |
| 3 000 | 1,69489 Kč | 5 084,67 Kč |
| 5 000 | 1,59858 Kč | 7 992,90 Kč |
| 7 000 | 1,54194 Kč | 10 793,58 Kč |
| 10 000 | 1,48720 Kč | 14 872,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

