100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1H101MPD1TD

DigiKey Part Number
493-4655-1-ND - Cut Tape (CT)
493-4655-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKA1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1H101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
285 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1H101MPD1TDNichicon1 293493-11689-1-ND11,76000 KčSimilar
UPW1H101MPD1TANichicon19493-15876-1-ND10,29000 KčSimilar
UPW1H101MPD1TDNichicon746493-11615-1-ND9,45000 KčSimilar
860080674009Würth Elektronik1 018732-9051-1-ND7,35000 KčUpgrade
860160674021Würth Elektronik2 076732-9599-1-ND8,19000 KčUpgrade
In-Stock: 6 709
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,78800 Kč127,88 Kč
509,67580 Kč483,79 Kč
1008,68900 Kč868,90 Kč
5006,99066 Kč3 495,33 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,45521 Kč6 455,21 Kč
2 0006,01016 Kč12 020,32 Kč
3 0005,78558 Kč17 356,74 Kč
5 0005,53524 Kč27 676,20 Kč
7 0005,38809 Kč37 716,63 Kč
10 0005,24595 Kč52 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč