



UHV1V222MHD1TN | |
|---|---|
DigiKey Part Number | UHV1V222MHD1TTR-ND - Tape & Reel (TR) 493-UHV1V222MHD1TNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UHV1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.993 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.99 A @ 100 kHz |
Part Status Not For New Designs | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V222MHD | Nichicon | 1 157 | 493-14475-ND | 51,24000 Kč | Parametric Equivalent |
| UHW1V222MHD6 | Nichicon | 389 | 493-6966-ND | 54,17000 Kč | Parametric Equivalent |
| UHW1V222MHD6TN | Nichicon | 103 | 493-UHW1V222MHD6TNCT-ND | 50,40000 Kč | Parametric Equivalent |
| 35YXJ2200M16X25 | Rubycon | 42 299 | 1189-1296-ND | 34,44000 Kč | Parametric Equivalent |
| 35YXS2200MEFC16X25 | Rubycon | 564 | 1189-35YXS2200MEFC16X25-ND | 44,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 50 | 22,60640 Kč | 1 130,32 Kč |
| 100 | 20,60740 Kč | 2 060,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,46984 Kč | 4 617,46 Kč |
| 500 | 17,16628 Kč | 8 583,14 Kč |
| 750 | 16,50863 Kč | 12 381,47 Kč |
| 1 250 | 15,77504 Kč | 19 718,80 Kč |
| 1 750 | 15,34390 Kč | 26 851,83 Kč |
| 2 500 | 14,92748 Kč | 37 318,70 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

