



UHD1E821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1E821MPD1TDCT-ND - Cut Tape (CT) UHD1E821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E821MPD1TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.613 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V821MPD1TD | Nichicon | 376 | 493-UHW1V821MPD1TDCT-ND | 1,30000 Kč | Upgrade |
| UHD1E821MPD | Nichicon | 277 | 493-16780-ND | 0,78000 Kč | Parametric Equivalent |
| UHE1E821MPD | Nichicon | 1 193 | 493-1556-ND | 0,79000 Kč | Parametric Equivalent |
| UHE1E821MPD1CA | Nichicon | 0 | UHE1E821MPD1CA-ND | 0,25322 Kč | Parametric Equivalent |
| UHE1E821MPD1TD | Nichicon | 483 | 493-15243-1-ND | 0,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 50 | 10,05380 Kč | 502,69 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28252 Kč | 3 641,26 Kč |
| 1 000 | 6,72923 Kč | 6 729,23 Kč |
| 1 500 | 6,45003 Kč | 9 675,05 Kč |
| 2 500 | 6,13872 Kč | 15 346,80 Kč |
| 3 500 | 5,95569 Kč | 20 844,91 Kč |
| 5 000 | 5,77890 Kč | 28 894,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

