820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1E821MPD1TD

DigiKey Part Number
493-UHD1E821MPD1TDCT-ND - Cut Tape (CT)
UHD1E821MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1E821MPD1TD
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1E821MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.613 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Part Status
Not For New Designs
Impedance
22 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1V821MPD1TDNichicon376493-UHW1V821MPD1TDCT-ND35,07000 KčUpgrade
UHD1E821MPDNichicon277493-16780-ND21,00000 KčParametric Equivalent
UHE1E821MPDNichicon1 193493-1556-ND21,42000 KčParametric Equivalent
UHE1E821MPD1CANichicon0UHE1E821MPD1CA-ND6,82540 KčParametric Equivalent
UHE1E821MPD1TDNichicon483493-15243-1-ND21,42000 KčParametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,27100 Kč132,71 Kč
5010,05380 Kč502,69 Kč
1009,03750 Kč903,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5007,28252 Kč3 641,26 Kč
1 0006,72923 Kč6 729,23 Kč
1 5006,45003 Kč9 675,05 Kč
2 5006,13872 Kč15 346,80 Kč
3 5005,95569 Kč20 844,91 Kč
5 0005,77890 Kč28 894,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč