



UFW1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-11024-1-ND - Cut Tape (CT) 493-11024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1J102MHD6TN | Nichicon | 8 819 | 493-14604-1-ND | 62,99000 Kč | Upgrade |
| UFW1J102MHD | Nichicon | 577 | 493-15150-ND | 43,05000 Kč | Parametric Equivalent |
| UKW1J102MHD | Nichicon | 386 | 493-15499-ND | 58,16000 Kč | Parametric Equivalent |
| UKW1J102MHD1TN | Nichicon | 139 | 493-10723-1-ND | 58,37000 Kč | Parametric Equivalent |
| UVK1J102MHD | Nichicon | 501 | 493-17335-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 50 | 22,01860 Kč | 1 100,93 Kč |
| 100 | 20,06360 Kč | 2 006,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,97092 Kč | 4 492,73 Kč |
| 500 | 16,69466 Kč | 8 347,33 Kč |
| 750 | 16,05087 Kč | 12 038,15 Kč |
| 1 250 | 15,33307 Kč | 19 166,34 Kč |
| 1 750 | 14,91122 Kč | 26 094,64 Kč |
| 2 500 | 14,50349 Kč | 36 258,72 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

