



UVK1J102MHD | |
|---|---|
DigiKey Part Number | 493-17335-ND |
Manufacturer | |
Manufacturer Product Number | UVK1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 50 | 19,13340 Kč | 956,67 Kč |
| 400 | 14,73115 Kč | 5 892,46 Kč |
| 800 | 13,72849 Kč | 10 982,79 Kč |
| 1 200 | 13,22244 Kč | 15 866,93 Kč |
| 2 800 | 12,32680 Kč | 34 515,04 Kč |
| 5 200 | 11,78973 Kč | 61 306,60 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

