



UHW1J102MHD6TN | |
|---|---|
DigiKey Part Number | 493-14604-1-ND - Cut Tape (CT) 493-14604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J102MHD6TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J102MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.734 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 50 | 33,37420 Kč | 1 668,71 Kč |
| 100 | 30,62770 Kč | 3 062,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,69300 Kč | 6 923,25 Kč |
| 500 | 25,90524 Kč | 12 952,62 Kč |
| 750 | 25,00301 Kč | 18 752,26 Kč |
| 1 250 | 23,99735 Kč | 29 996,69 Kč |
| 1 750 | 23,40629 Kč | 40 961,01 Kč |
| 2 500 | 22,83541 Kč | 57 088,53 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

