



UCZ1V470MCS6GS | |
|---|---|
DigiKey Part Number | 493-17611-2-ND - Tape & Reel (TR) 493-17611-1-ND - Cut Tape (CT) 493-17611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V470MCS6GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V470MCS6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H470MCL6GS | Nichicon | 43 344 | 493-7033-1-ND | 15,64000 Kč | Upgrade |
| UCH1V470MCL1GS | Nichicon | 1 641 | 493-14358-1-ND | 21,69000 Kč | Parametric Equivalent |
| UCZ1H470MCS6GS | Nichicon | 597 | 493-17607-1-ND | 27,95000 Kč | Parametric Equivalent |
| UCZ1V470MCL6GS | Nichicon | 896 | 493-4318-1-ND | 16,89000 Kč | Parametric Equivalent |
| 35THV47M6.3X8 | Rubycon | 1 450 | 1189-2053-1-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 17,95700 Kč | 179,57 Kč |
| 50 | 13,76460 Kč | 688,23 Kč |
| 100 | 12,44240 Kč | 1 244,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,54186 Kč | 8 587,67 Kč |
| 1 800 | 8,92754 Kč | 16 069,57 Kč |
| 2 700 | 8,61765 Kč | 23 267,65 Kč |
| 4 500 | 8,27217 Kč | 37 224,76 Kč |
| 6 300 | 8,06916 Kč | 50 835,71 Kč |
| 9 000 | 7,87307 Kč | 70 857,63 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

