47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1V470MCL6GS

DigiKey Part Number
493-4318-2-ND - Tape & Reel (TR)
493-4318-1-ND - Cut Tape (CT)
493-4318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V470MCL6GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1V470MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
197 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
450mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCH1V470MCL1GSNichicon1 641493-14358-1-ND21,69000 KčDirect
UCZ1H470MCL6GSNichicon43 344493-7033-1-ND15,64000 KčUpgrade
UCJ1V470MCL1GSNichicon1 446493-9406-1-ND16,27000 KčSimilar
UCZ1V470MCL1GSNichicon428493-4319-1-ND24,40000 KčSimilar
35THV47M6.3X8Rubycon1 4501189-2053-1-ND12,93000 KčDirect
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1010,65700 Kč106,57 Kč
508,01260 Kč400,63 Kč
1007,17640 Kč717,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9005,33808 Kč4 804,27 Kč
1 8004,94808 Kč8 906,54 Kč
2 7004,75127 Kč12 828,43 Kč
4 5004,53181 Kč20 393,15 Kč
6 3004,40283 Kč27 737,83 Kč
9 0004,27820 Kč38 503,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč