47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1V470MCS6GS

DigiKey Part Number
493-17611-2-ND - Tape & Reel (TR)
493-17611-1-ND - Cut Tape (CT)
493-17611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V470MCS6GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1V470MCS6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
197 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1H470MCL6GSNichicon43 344493-7033-1-ND15,64000 KčUpgrade
UCH1V470MCL1GSNichicon1 641493-14358-1-ND21,69000 KčParametric Equivalent
UCZ1H470MCS6GSNichicon597493-17607-1-ND27,95000 KčParametric Equivalent
UCZ1V470MCL6GSNichicon896493-4318-1-ND16,89000 KčParametric Equivalent
35THV47M6.3X8Rubycon1 4501189-2053-1-ND12,93000 KčParametric Equivalent
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
1017,95700 Kč179,57 Kč
5013,76460 Kč688,23 Kč
10012,44240 Kč1 244,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9009,54186 Kč8 587,67 Kč
1 8008,92754 Kč16 069,57 Kč
2 7008,61765 Kč23 267,65 Kč
4 5008,27217 Kč37 224,76 Kč
6 3008,06916 Kč50 835,71 Kč
9 0007,87307 Kč70 857,63 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč