



UCL1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-3950-2-ND - Tape & Reel (TR) 493-3950-1-ND - Cut Tape (CT) 493-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Similar |
| UWG1V330MCL1GS | Nichicon | 11 245 | 493-6322-1-ND | 15,54000 Kč | Similar |
| UWD1V330MCL1GS | Nichicon | 5 799 | 493-9691-1-ND | 8,61000 Kč | Parametric Equivalent |
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | 6,72000 Kč | Direct |
| 865080543008 | Würth Elektronik | 7 050 | 732-8507-1-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,28608 Kč | 6 572,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,60220 Kč | 280,11 Kč |
| 100 | 4,99120 Kč | 499,12 Kč |
| 500 | 3,93124 Kč | 1 965,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 50 | 5,47620 Kč | 273,81 Kč |
| 100 | 4,85890 Kč | 485,89 Kč |
| 500 | 3,80904 Kč | 1 904,52 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

