



UCL1V101MCL6GS | |
|---|---|
DigiKey Part Number | 493-3953-2-ND - Tape & Reel (TR) 493-3953-1-ND - Cut Tape (CT) 493-3953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V101MCL6GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V101MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H101MCL1GS | Nichicon | 1 462 | 493-14533-1-ND | 14,49000 Kč | Upgrade |
| UCD1V101MCL6GS | Nichicon | 40 377 | 493-6420-1-ND | 11,97000 Kč | Similar |
| UUD1V101MNL1GS | Nichicon | 81 684 | 493-2290-1-ND | 13,23000 Kč | Similar |
| UWD1V101MCL1GS | Nichicon | 3 875 | 493-9685-1-ND | 14,49000 Kč | Similar |
| UWG1V101MNL1GS | Nichicon | 179 | 493-6320-1-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 50 | 6,82440 Kč | 341,22 Kč |
| 100 | 6,09150 Kč | 609,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,48868 Kč | 4 039,81 Kč |
| 1 800 | 4,14816 Kč | 7 466,69 Kč |
| 2 700 | 3,97640 Kč | 10 736,28 Kč |
| 4 500 | 3,78482 Kč | 17 031,69 Kč |
| 6 300 | 3,67218 Kč | 23 134,73 Kč |
| 9 000 | 3,56336 Kč | 32 070,24 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

