220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1E221MNL1GS

DigiKey Part Number
493-3941-2-ND - Tape & Reel (TR)
493-3941-1-ND - Cut Tape (CT)
493-3941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1E221MNL1GS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E221MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUX1E221MNL6GSNichicon4 055493-9620-1-ND11,97000 KčDirect
UCD1V221MNL1GSNichicon34 255493-6423-1-ND16,80000 KčUpgrade
UCM1H221MNL1GSNichicon11 331493-14534-1-ND22,68000 KčUpgrade
UCD1E221MNL1GSNichicon2 285493-6380-1-ND17,43000 KčSimilar
UWD1E221MCL1GSNichicon1 920493-6291-1-ND17,43000 KčSimilar
In-Stock: 9 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,20000 Kč122,00 Kč
509,20980 Kč460,49 Kč
1008,26480 Kč826,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,63620 Kč3 318,10 Kč
1 0006,12260 Kč6 122,60 Kč
1 5005,86320 Kč8 794,80 Kč
2 5005,57413 Kč13 935,33 Kč
3 5005,40411 Kč18 914,39 Kč
5 0005,23988 Kč26 199,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč