Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWD1E221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6291-2-ND - Tape & Reel (TR) 493-6291-1-ND - Cut Tape (CT) 493-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 50 | 8,24380 Kč | 412,19 Kč |
| 100 | 7,38290 Kč | 738,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,90086 Kč | 2 950,43 Kč |
| 1 000 | 5,43344 Kč | 5 433,44 Kč |
| 1 500 | 5,19729 Kč | 7 795,93 Kč |
| 2 500 | 4,93403 Kč | 12 335,07 Kč |
| 3 500 | 4,77933 Kč | 16 727,65 Kč |
| 5 000 | 4,62977 Kč | 23 148,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









