



UUX1E221MNL6GS | |
|---|---|
DigiKey Part Number | 493-9620-2-ND - Tape & Reel (TR) 493-9620-1-ND - Cut Tape (CT) 493-9620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E221MNL6GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E221MNL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 283 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 367.9 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 100 | 4,89670 Kč | 489,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,84852 Kč | 1 924,26 Kč |
| 1 000 | 3,51737 Kč | 3 517,37 Kč |
| 1 500 | 3,35016 Kč | 5 025,24 Kč |
| 2 500 | 3,16373 Kč | 7 909,33 Kč |
| 3 500 | 3,05413 Kč | 10 689,45 Kč |
| 5 000 | 2,94816 Kč | 14 740,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

