



UCL1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-3941-2-ND - Tape & Reel (TR) 493-3941-1-ND - Cut Tape (CT) 493-3941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1E221MNL6GS | Nichicon | 4 055 | 493-9620-1-ND | 11,97000 Kč | Direct |
| UCD1V221MNL1GS | Nichicon | 34 255 | 493-6423-1-ND | 16,80000 Kč | Upgrade |
| UCM1H221MNL1GS | Nichicon | 11 331 | 493-14534-1-ND | 22,68000 Kč | Upgrade |
| UCD1E221MNL1GS | Nichicon | 2 285 | 493-6380-1-ND | 17,43000 Kč | Similar |
| UWD1E221MCL1GS | Nichicon | 1 920 | 493-6291-1-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 50 | 9,20980 Kč | 460,49 Kč |
| 100 | 8,26480 Kč | 826,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,63620 Kč | 3 318,10 Kč |
| 1 000 | 6,12260 Kč | 6 122,60 Kč |
| 1 500 | 5,86320 Kč | 8 794,80 Kč |
| 2 500 | 5,57413 Kč | 13 935,33 Kč |
| 3 500 | 5,40411 Kč | 18 914,39 Kč |
| 5 000 | 5,23988 Kč | 26 199,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

