



UCL1C471MCL6GS | |
|---|---|
DigiKey Part Number | 493-3927-2-ND - Tape & Reel (TR) 493-3927-1-ND - Cut Tape (CT) 493-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C471MCL6GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C471MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWD1C471MCL1GS | Nichicon | 100 | 493-9661-1-ND | 18,35000 Kč | Similar |
| UWG1C471MNL1GS | Nichicon | 956 | 493-6310-1-ND | 21,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 50 | 12,00860 Kč | 600,43 Kč |
| 100 | 10,82610 Kč | 1 082,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,79142 Kč | 4 395,71 Kč |
| 1 000 | 8,15012 Kč | 8 150,12 Kč |
| 1 500 | 7,82651 Kč | 11 739,76 Kč |
| 2 500 | 7,46568 Kč | 18 664,20 Kč |
| 3 500 | 7,25348 Kč | 25 387,18 Kč |
| 5 000 | 7,04858 Kč | 35 242,90 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

