



RSS1V100MCN1GS | |
|---|---|
DigiKey Part Number | 493-14290-2-ND - Tape & Reel (TR) 493-14290-1-ND - Cut Tape (CT) 493-14290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS1V100MCN1GS |
Description | CAP ALUM POLY 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSS1V100MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 19,68200 Kč | 196,82 Kč |
| 50 | 16,49900 Kč | 824,95 Kč |
| 100 | 14,96440 Kč | 1 496,44 Kč |
| 500 | 12,32562 Kč | 6 162,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,49435 Kč | 11 494,35 Kč |
| 2 000 | 10,80392 Kč | 21 607,84 Kč |
| 3 000 | 10,45561 Kč | 31 366,83 Kč |
| 5 000 | 10,06746 Kč | 50 337,30 Kč |
| 7 000 | 9,83934 Kč | 68 875,38 Kč |
| 10 000 | 9,61899 Kč | 96 189,90 Kč |
| 12 000 | 9,51432 Kč | 114 171,84 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |










