
MT5016W-BP | |
|---|---|
DigiKey Part Number | 353-MT5016W-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT5016W-BP |
Description | BRIDGE RECT 3P 1.6KV 50A MT-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole MT-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.6 kV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-Square, MT-W | |
Supplier Device Package | MT-W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 50 | 120,98200 Kč | 6 049,10 Kč |
| 100 | 111,71360 Kč | 11 171,36 Kč |
| 500 | 101,05288 Kč | 50 526,44 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |








