



RS80E821MDNASQJT | |
|---|---|
DigiKey Part Number | 493-4035-1-ND - Cut Tape (CT) 493-4035-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80E821MDNASQJT |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80E821MDNASQJT Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 820 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS80E821MDN1JT | Nichicon | 5 151 | 493-4034-1-ND | 20,65000 Kč | Direct |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Similar |
| RL80E821MDN1KX | Nichicon | 976 | 493-4010-1-ND | 20,44000 Kč | Similar |
| RL80E821MDNASQKX | Nichicon | 676 | 493-4011-1-ND | 24,82000 Kč | Similar |
| RR50E821MDN1 | Nichicon | 2 | 493-3689-ND | 23,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 50 | 12,89700 Kč | 644,85 Kč |
| 100 | 11,64360 Kč | 1 164,36 Kč |
| 500 | 9,48216 Kč | 4 741,08 Kč |
| 1 000 | 8,80123 Kč | 8 801,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,23553 Kč | 16 471,06 Kč |
| 4 000 | 7,76565 Kč | 31 062,60 Kč |
| 6 000 | 7,52859 Kč | 45 171,54 Kč |
| 10 000 | 7,26443 Kč | 72 644,30 Kč |
| 14 000 | 7,10925 Kč | 99 529,50 Kč |
| 20 000 | 6,95935 Kč | 139 187,00 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

