820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RS80E821MDN1JT

DigiKey Part Number
493-4034-1-ND - Cut Tape (CT)
493-4034-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80E821MDN1JT
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80E821MDN1JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
820 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF0E821MCO6Nichicon22493-3006-ND32,33000 KčSimilar
RR50E821MDN1Nichicon2493-3689-ND23,78000 KčSimilar
RR70E821MDN1Nichicon7493-3699-ND21,06000 KčSimilar
APSE2R5ELL821MF08SChemi-Con563565-3252-ND23,78000 KčParametric Equivalent
In-Stock: 5 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1013,05600 Kč130,56 Kč
509,89380 Kč494,69 Kč
1008,89070 Kč889,07 Kč
5007,16262 Kč3 581,31 Kč
1 0006,61745 Kč6 617,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,16426 Kč12 328,52 Kč
4 0005,78777 Kč23 151,08 Kč
6 0005,59790 Kč33 587,40 Kč
10 0005,38620 Kč53 862,00 Kč
14 0005,26184 Kč73 665,76 Kč
20 0005,14169 Kč102 833,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč