RNS1C181MDN1PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,53956 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 762
Unit Price: 23,57000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 988
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 138
Unit Price: 28,57000 Kč
Datasheet
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RNS1C181MDN1PX

DigiKey Part Number
RNS1C181MDN1PX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1C181MDN1PX
Description
CAP ALUM POLY 180UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1C181MDN1PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
180 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNS1C181MDN1Nichicon0RNS1C181MDN1-ND6,53956 KčParametric Equivalent
RNS1C181MDN1KXNichicon762493-7359-1-ND23,57000 KčParametric Equivalent
APS-160EC3181MHB5SChemi-Con988565-APS-160EC3181MHB5S-ND29,61000 KčParametric Equivalent
APS-160ELL181MHB5SChemi-Con138565-3041-ND28,57000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,00974 Kč7 009,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7,00974 Kč
Unit Price with VAT:8,48179 Kč