180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
PS(A) Series

APS-160ELL181MHB5S

DigiKey Part Number
565-3041-ND
Manufacturer
Manufacturer Product Number
APS-160ELL181MHB5S
Description
CAP ALUM POLY 180UF 20% 16V TH
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APS-160ELL181MHB5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
4.36 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
16mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSG250ELL181MHB5SChemi-Con1 802565-APSG250ELL181MHB5S-ND42,34000 KčMFR Recommended
APS-160EC3181MHB5SChemi-Con988565-APS-160EC3181MHB5S-ND29,61000 KčParametric Equivalent
RL81C181MDN1KXNichicon8 555493-4025-1-ND23,15000 KčSimilar
RNS1C181MDN1Nichicon0RNS1C181MDN1-ND6,53956 KčParametric Equivalent
In-Stock: 138
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1018,39500 Kč183,95 Kč
5014,11920 Kč705,96 Kč
10012,76570 Kč1 276,57 Kč
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč