Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RNS1C181MDN1 | |
|---|---|
DigiKey Part Number | RNS1C181MDN1-ND |
Manufacturer | |
Manufacturer Product Number | RNS1C181MDN1 |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C181MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 180 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C181MDN1KX | Nichicon | 762 | 493-7359-1-ND | 23,57000 Kč | Parametric Equivalent |
| RNS1C181MDN1PX | Nichicon | 0 | RNS1C181MDN1PX-ND | 7,00974 Kč | Parametric Equivalent |
| APS-160EC3181MHB5S | Chemi-Con | 988 | 565-APS-160EC3181MHB5S-ND | 29,61000 Kč | Parametric Equivalent |
| APS-160ELL181MHB5S | Chemi-Con | 138 | 565-3041-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,53956 Kč | 13 079,12 Kč |
| Unit Price without VAT: | 6,53956 Kč |
|---|---|
| Unit Price with VAT: | 7,91287 Kč |



