FPCAP L8, RS6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP L8, RS6 Series
RL8
Doctor Capacitor Episode Two: Terms

RL81C331MDN1KX

DigiKey Part Number
493-6629-1-ND - Cut Tape (CT)
493-6629-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL81C331MDN1KX
Description
CAP ALUM POLY 330UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL81C331MDN1KX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1016,48200 Kč164,82 Kč
5013,51840 Kč675,92 Kč
10012,21950 Kč1 221,95 Kč
5009,98318 Kč4 991,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0009,27842 Kč9 278,42 Kč
2 0008,69302 Kč17 386,04 Kč
3 0008,39762 Kč25 192,86 Kč
5 0008,06834 Kč40 341,70 Kč
7 0007,87484 Kč55 123,88 Kč
10 0007,68794 Kč76 879,40 Kč
12 0007,59909 Kč91 189,08 Kč
24 0007,45359 Kč178 886,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč