PLS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLS Series
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLS0J391MCL2TD

DigiKey Part Number
493-14159-1-ND - Cut Tape (CT)
493-14159-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLS0J391MCL2TD
Description
CAP ALUM POLY 390UF 20% 6.3V TH
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0J391MCL2TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1021,09200 Kč210,92 Kč
5016,28840 Kč814,42 Kč
10014,77080 Kč1 477,08 Kč
50012,15932 Kč6 079,66 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00010,79697 Kč10 796,97 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč