470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RS80J471MDNASQJT

DigiKey Part Number
493-4041-1-ND - Cut Tape (CT)
493-4041-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80J471MDNASQJT
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80J471MDNASQJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,73500 Kč167,35 Kč
5012,79200 Kč639,60 Kč
10011,54470 Kč1 154,47 Kč
5009,39576 Kč4 697,88 Kč
1 0008,71900 Kč8 719,00 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,15657 Kč16 313,14 Kč
4 0007,68926 Kč30 757,04 Kč
6 0007,45363 Kč44 721,78 Kč
10 0007,19100 Kč71 910,00 Kč
14 0007,03667 Kč98 513,38 Kč
20 0006,88760 Kč137 752,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč