

RL80G561MDNASQKX | |
|---|---|
DigiKey Part Number | 493-4016-1-ND - Cut Tape (CT) 493-4016-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80G561MDNASQKX |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80G561MDNASQKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 14,53900 Kč | 145,39 Kč |
| 50 | 11,06900 Kč | 553,45 Kč |
| 100 | 9,97340 Kč | 997,34 Kč |
| 500 | 8,08370 Kč | 4 041,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,46006 Kč | 7 460,06 Kč |
| 2 000 | 6,96680 Kč | 13 933,60 Kč |
| 3 000 | 6,71788 Kč | 20 153,64 Kč |
| 5 000 | 6,44043 Kč | 32 202,15 Kč |
| 7 000 | 6,27739 Kč | 43 941,73 Kč |
| 10 000 | 6,11990 Kč | 61 199,00 Kč |
| 12 000 | 6,04502 Kč | 72 540,24 Kč |
| 24 000 | 5,79163 Kč | 138 999,12 Kč |
| 25 000 | 5,77813 Kč | 144 453,25 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |


