

RL80G561MDN1KX | |
|---|---|
DigiKey Part Number | 493-4015-1-ND - Cut Tape (CT) 493-4015-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80G561MDN1KX |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80G561MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 12,29600 Kč | 122,96 Kč |
| 50 | 9,30440 Kč | 465,22 Kč |
| 100 | 8,35780 Kč | 835,78 Kč |
| 500 | 6,72700 Kč | 3 363,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21267 Kč | 6 212,67 Kč |
| 2 000 | 5,78511 Kč | 11 570,22 Kč |
| 3 000 | 5,56928 Kč | 16 707,84 Kč |
| 5 000 | 5,32879 Kč | 26 643,95 Kč |
| 7 000 | 5,18744 Kč | 36 312,08 Kč |
| 10 000 | 5,05089 Kč | 50 508,90 Kč |
| 12 000 | 4,98598 Kč | 59 831,76 Kč |
| 24 000 | 4,76627 Kč | 114 390,48 Kč |
| 25 000 | 4,75455 Kč | 118 863,75 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |

