



RL80E821MDN1KX | |
|---|---|
DigiKey Part Number | 493-4010-1-ND - Cut Tape (CT) 493-4010-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E821MDN1KX |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E821MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL80G821MDN1KX | Nichicon | 4 309 | 493-4017-1-ND | 21,48000 Kč | Upgrade |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Similar |
| RR50E821MDN1 | Nichicon | 2 | 493-3689-ND | 23,78000 Kč | Similar |
| RR70E821MDN1 | Nichicon | 7 | 493-3699-ND | 21,06000 Kč | Similar |
| RS80E821MDN1JT | Nichicon | 5 151 | 493-4034-1-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,95100 Kč | 129,51 Kč |
| 50 | 9,80200 Kč | 490,10 Kč |
| 100 | 8,80730 Kč | 880,73 Kč |
| 500 | 7,09170 Kč | 3 545,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,55092 Kč | 6 550,92 Kč |
| 2 000 | 6,10149 Kč | 12 202,98 Kč |
| 3 000 | 5,87458 Kč | 17 623,74 Kč |
| 5 000 | 5,62173 Kč | 28 108,65 Kč |
| 7 000 | 5,47311 Kč | 38 311,77 Kč |
| 10 000 | 5,32954 Kč | 53 295,40 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

