47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RFS0J470MCN1GS

DigiKey Part Number
493-3679-2-ND - Tape & Reel (TR)
493-3679-1-ND - Cut Tape (CT)
493-3679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS0J470MCN1GS
Description
CAP ALUM POLY 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS0J470MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF0J470MCL1GSNichicon2 469493-13989-1-ND26,28000 KčSimilar
PCS0J470MCL1GSNichicon5 037493-3966-1-ND30,66000 KčSimilar
875105142001Würth Elektronik1 933732-6390-1-ND10,01000 KčParametric Equivalent
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1012,03400 Kč120,34 Kč
509,08880 Kč454,44 Kč
1008,15450 Kč815,45 Kč
5006,54488 Kč3 272,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,03746 Kč6 037,46 Kč
2 0005,61576 Kč11 231,52 Kč
3 0005,40296 Kč16 208,88 Kč
5 0005,16570 Kč25 828,50 Kč
7 0005,02626 Kč35 183,82 Kč
10 0004,89160 Kč48 916,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč