
875105142001 | |
|---|---|
DigiKey Part Number | 732-6390-2-ND - Tape & Reel (TR) 732-6390-1-ND - Cut Tape (CT) 732-6390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105142001 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105142001 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.97 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 50 | 8,48820 Kč | 424,41 Kč |
| 100 | 7,40370 Kč | 740,37 Kč |
| 250 | 6,56948 Kč | 1 642,37 Kč |
| 500 | 5,75612 Kč | 2 878,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,21075 Kč | 5 210,75 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |






